Perspective Scientific A070 Alpha Rays, Beta Rays, Gamma Rays, X Rays Emission Detector

RS Stock No.: 129-189Brand: Perspective ScientificManufacturers Part No.: A070
View all in Microwave Detectors

Technical Document

Specifications

Radiation Type

Alpha Rays, Beta Rays, Gamma Rays, X Rays

Power Source

Battery

Battery Type

9V

Dimensions

98 x 30 x 57mm

Weight

118g

Height

57mm

Length

98mm

Maximum Operating Temperature

+60°C

Width

30mm

Minimum Operating Temperature

-20°C

Model Number p

A070

Country of Origin

United Kingdom

Product details

Pocket Size Personal Ionising Radiation Detector

A microprocessor driven instrument with a Geiger Muller tube sensor designed to measure gamma rays, and detect the presence of X-rays and Alpha and Beta contamination.

Selectable for readings taken every 10s or over a 10 minute period
If radiation exposure exceeds 15 micro-sieverts per hour, the unit will stop counting and alert the user with a display of flashing LEDs
Dimensions (mm): 98 x 57 x 30 (L x W x D)
Weight (g): 118
Requires 9V PP3 battery (stock no. 394-9059)

Supplied with

Full instructions.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Perspective Scientific A070 Alpha Rays, Beta Rays, Gamma Rays, X Rays Emission Detector

P.O.A.

Perspective Scientific A070 Alpha Rays, Beta Rays, Gamma Rays, X Rays Emission Detector
Stock information temporarily unavailable.

Technical Document

Specifications

Radiation Type

Alpha Rays, Beta Rays, Gamma Rays, X Rays

Power Source

Battery

Battery Type

9V

Dimensions

98 x 30 x 57mm

Weight

118g

Height

57mm

Length

98mm

Maximum Operating Temperature

+60°C

Width

30mm

Minimum Operating Temperature

-20°C

Model Number p

A070

Country of Origin

United Kingdom

Product details

Pocket Size Personal Ionising Radiation Detector

A microprocessor driven instrument with a Geiger Muller tube sensor designed to measure gamma rays, and detect the presence of X-rays and Alpha and Beta contamination.

Selectable for readings taken every 10s or over a 10 minute period
If radiation exposure exceeds 15 micro-sieverts per hour, the unit will stop counting and alert the user with a display of flashing LEDs
Dimensions (mm): 98 x 57 x 30 (L x W x D)
Weight (g): 118
Requires 9V PP3 battery (stock no. 394-9059)

Supplied with

Full instructions.