Petzl L52RH 005 Grillon Hook Lanyard

RS Stock No.: 136-3808Brand: PetzlManufacturers Part No.: L52RH 005
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Brand

Petzl

Recently Introduced

Recently Introduced

Country of Origin

Madagascar

Product details

GRILLON HOOK - Adjustable Lanyard

Petzl GRILLON HOOK work positioning lanyard with hook connector is an adjustable lanyard enabling you to make work positioning systems to complete a fall arrest system. The length is precisely adjustable ensuring a comfortable work station position. A hook connector is excellent for using the lanyard in double mode on the harness side attachment points.

FEATURES and BENEFITS:

Grillon hook adjustable lanyard and hook
Precise adjustment for work positioning
Compliments a fall arrest system
Excellent for use in double mode
Can be used in single mode on harness ventral attachment
Harness side attachment points - distributes belt weight
Pivoting cam length adjustment
Removable protective sheath
Rope protected from abrasions
Enhanced rope glide
Various lengths available

DOUBLE MODE USE:

Harness side attachment points distributes belt weight
Users weight on their feet
Length adjusted by pressing the pivoting cam

SINGLE MODE USE:

Used on ventral attachment point
Distributes weight between waist belt and leg loops – user is suspended
Length adjusted – operating the handle while holding free end of the lanyard

SPECIFICATIONS:

L52H 002
Length 2 m
Weight – 625 g
L52H 005
Length 5 m
Weight 895 g
L52RH 003
Length 3 m
Weight 735 g
L52RH 004
Length 4 m
Weight 815 g
L52RH 005
Length 5 m
Weight 895 g
L52H 004
Length 4 m
Weight - 815 g
L52RH 002
Length 2 M

Standards

CE, EN 358

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Petzl L52RH 005 Grillon Hook Lanyard

P.O.A.

Petzl L52RH 005 Grillon Hook Lanyard
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Petzl

Recently Introduced

Recently Introduced

Country of Origin

Madagascar

Product details

GRILLON HOOK - Adjustable Lanyard

Petzl GRILLON HOOK work positioning lanyard with hook connector is an adjustable lanyard enabling you to make work positioning systems to complete a fall arrest system. The length is precisely adjustable ensuring a comfortable work station position. A hook connector is excellent for using the lanyard in double mode on the harness side attachment points.

FEATURES and BENEFITS:

Grillon hook adjustable lanyard and hook
Precise adjustment for work positioning
Compliments a fall arrest system
Excellent for use in double mode
Can be used in single mode on harness ventral attachment
Harness side attachment points - distributes belt weight
Pivoting cam length adjustment
Removable protective sheath
Rope protected from abrasions
Enhanced rope glide
Various lengths available

DOUBLE MODE USE:

Harness side attachment points distributes belt weight
Users weight on their feet
Length adjusted by pressing the pivoting cam

SINGLE MODE USE:

Used on ventral attachment point
Distributes weight between waist belt and leg loops – user is suspended
Length adjusted – operating the handle while holding free end of the lanyard

SPECIFICATIONS:

L52H 002
Length 2 m
Weight – 625 g
L52H 005
Length 5 m
Weight 895 g
L52RH 003
Length 3 m
Weight 735 g
L52RH 004
Length 4 m
Weight 815 g
L52RH 005
Length 5 m
Weight 895 g
L52H 004
Length 4 m
Weight - 815 g
L52RH 002
Length 2 M

Standards

CE, EN 358