Technical Document
Specifications
Brand
PfannenbergNoise Level
49dB
Filtered Air Flow
56m³/h
Input Current
187mA
Input Power Rating
4.5W
AC or DC Operation
DC
Face Dimensions
150 x 150mm
Installation Depth
67mm
Supply Voltage
24 V dc
Face Height
150mm
Face Width
150mm
IP Rating
IP54
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Pfannenberg Filter Fan, 24 V dc, DC Operation, 56m³/h Filtered, IP54, 150 x 150mm
1
P.O.A.
Pfannenberg Filter Fan, 24 V dc, DC Operation, 56m³/h Filtered, IP54, 150 x 150mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PfannenbergNoise Level
49dB
Filtered Air Flow
56m³/h
Input Current
187mA
Input Power Rating
4.5W
AC or DC Operation
DC
Face Dimensions
150 x 150mm
Installation Depth
67mm
Supply Voltage
24 V dc
Face Height
150mm
Face Width
150mm
IP Rating
IP54
Country of Origin
Germany