Philips Lighting 108 W LED High Bay Lighting

RS Stock No.: 780-0393Brand: Philips LightingManufacturers Part No.: 910503910809
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Type

High Bay Fitting

Lamp Type

LED

Wattage

108 W

Voltage Rating

220 → 240 V

Lamp Supplied

Yes

Safety Glass

Yes

Width

366 mm

Depth

135 mm

Country of Origin

China

Product details

Philips CoreLine LED Highbay Lights

The Philips CoreLine High bay lights are designed as a replacement for HPI 250/400 W luminaires, CoreLine High-bay offers customers all the benefits of LED lighting: fresh’ light quality, longer lifetime, reduced energy consumption and maintenance, from a trusted manufacturer. These High bay lights can be installed on the existing grid, there is no need to open the luminaire for installation or servicing, and electrical connection is straightforward. The Philips CoreLine High bay lights are smaller and lighter than conventional luminaires and very easy to handle. These LED lights are ideal in applications like Warehouses, industry and major halls.

Colour temperature 4000K
Lifetime 50,000 hours
Simple and direct replacement from conventional luminaires
Energy saving of up to 50% compared to HPI High bay
Low maintenance
Improved quality of light thanks to high and consistent CRI

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 108 W LED High Bay Lighting

P.O.A.

Philips Lighting 108 W LED High Bay Lighting
Stock information temporarily unavailable.

Technical Document

Specifications

Type

High Bay Fitting

Lamp Type

LED

Wattage

108 W

Voltage Rating

220 → 240 V

Lamp Supplied

Yes

Safety Glass

Yes

Width

366 mm

Depth

135 mm

Country of Origin

China

Product details

Philips CoreLine LED Highbay Lights

The Philips CoreLine High bay lights are designed as a replacement for HPI 250/400 W luminaires, CoreLine High-bay offers customers all the benefits of LED lighting: fresh’ light quality, longer lifetime, reduced energy consumption and maintenance, from a trusted manufacturer. These High bay lights can be installed on the existing grid, there is no need to open the luminaire for installation or servicing, and electrical connection is straightforward. The Philips CoreLine High bay lights are smaller and lighter than conventional luminaires and very easy to handle. These LED lights are ideal in applications like Warehouses, industry and major halls.

Colour temperature 4000K
Lifetime 50,000 hours
Simple and direct replacement from conventional luminaires
Energy saving of up to 50% compared to HPI High bay
Low maintenance
Improved quality of light thanks to high and consistent CRI