PINTEK CP Series CP-2250 Oscilloscope Probe, Passive Type, 250MHz, 10x, 1x

RS Stock No.: 729-6652Brand: PINTEKManufacturers Part No.: CP-2250
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

PINTEK

Probe Type

Passive

Attenuation

10x, 1x

Bandwidth

250MHz

Maximum Common Mode Input Voltage

300 V ac/dc, 600 V ac/dc

Model Number p

CP-2250

Safety Category Level

CAT I, CAT II

Safety Category Voltage

150 V, 300 V, 600 V

Series

CP

Safety Category

CAT I 300 V, CAT I 600 V, CAT II 15 V, CAT II 300 V

Rise Time

1.4 ns, 58 ns

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PINTEK CP Series CP-2250 Oscilloscope Probe, Passive Type, 250MHz, 10x, 1x

P.O.A.

PINTEK CP Series CP-2250 Oscilloscope Probe, Passive Type, 250MHz, 10x, 1x
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PINTEK

Probe Type

Passive

Attenuation

10x, 1x

Bandwidth

250MHz

Maximum Common Mode Input Voltage

300 V ac/dc, 600 V ac/dc

Model Number p

CP-2250

Safety Category Level

CAT I, CAT II

Safety Category Voltage

150 V, 300 V, 600 V

Series

CP

Safety Category

CAT I 300 V, CAT I 600 V, CAT II 15 V, CAT II 300 V

Rise Time

1.4 ns, 58 ns

Country of Origin

Taiwan, Province Of China