PINTEK DP Series DP-25 Oscilloscope Probe, Differential, High Voltage Type, 25MHz, 200x, 20x, 50x, BNC Connector

RS Stock No.: 729-6677Brand: PINTEKManufacturers Part No.: DP-25
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

PINTEK

Probe Type

Differential, High Voltage

Attenuation

200x, 20x, 50x

Bandwidth

25MHz

Maximum Common Mode Input Voltage

±700V dc

Connector Type

BNC

Model Number p

DP-25

Safety Category Level

CAT III

Safety Category Voltage

1000V

Series

DP

Safety Category

CAT III 1000 V

Rise Time

14 ns, 23.4 ns

Country of Origin

Taiwan, Province Of China

Product details

RS Differential Probes

25MHz Economic Model

Provides a safe means of measuring circuits with floating potentials up to 1000V (DC & peak AC) from ground and 1300V (DC & peak AC) differential
Converts high voltage differential input signal to low voltage ground referenced signal for display on any oscilloscope
The output BNC is calibrated to drive a high impedance (1MΩ) load (please note that attenuation is x40, x10, x400 into 50Ω load)

30MHz High Sensitivity Model

1mV, 65 Vp-p

40MHz Low Voltage Model

10mV∼650Vp-p

65MHz High Voltage High Performance Model

1600Vp-p

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PINTEK DP Series DP-25 Oscilloscope Probe, Differential, High Voltage Type, 25MHz, 200x, 20x, 50x, BNC Connector

P.O.A.

PINTEK DP Series DP-25 Oscilloscope Probe, Differential, High Voltage Type, 25MHz, 200x, 20x, 50x, BNC Connector
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PINTEK

Probe Type

Differential, High Voltage

Attenuation

200x, 20x, 50x

Bandwidth

25MHz

Maximum Common Mode Input Voltage

±700V dc

Connector Type

BNC

Model Number p

DP-25

Safety Category Level

CAT III

Safety Category Voltage

1000V

Series

DP

Safety Category

CAT III 1000 V

Rise Time

14 ns, 23.4 ns

Country of Origin

Taiwan, Province Of China

Product details

RS Differential Probes

25MHz Economic Model

Provides a safe means of measuring circuits with floating potentials up to 1000V (DC & peak AC) from ground and 1300V (DC & peak AC) differential
Converts high voltage differential input signal to low voltage ground referenced signal for display on any oscilloscope
The output BNC is calibrated to drive a high impedance (1MΩ) load (please note that attenuation is x40, x10, x400 into 50Ω load)

30MHz High Sensitivity Model

1mV, 65 Vp-p

40MHz Low Voltage Model

10mV∼650Vp-p

65MHz High Voltage High Performance Model

1600Vp-p