PMK PHV Series PHV 1000 Oscilloscope Probe, Passive Type, 400MHz, 100x, BNC Connector

RS Stock No.: 678-4022Brand: PMKManufacturers Part No.: PHV1000
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

PMK

Probe Type

Passive

Attenuation

100x

Bandwidth

400MHz

Connector Type

BNC

Model Number p

PHV 1000

Safety Category Level

CAT I, CAT II

Safety Category Voltage

1000 V ac/dc, 4000 V

Series

PHV

Safety Category

CAT I 4000 V, CAT II 1000 V

Rise Time

0.9ns

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PMK PHV Series PHV 1000 Oscilloscope Probe, Passive Type, 400MHz, 100x, BNC Connector

P.O.A.

PMK PHV Series PHV 1000 Oscilloscope Probe, Passive Type, 400MHz, 100x, BNC Connector
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PMK

Probe Type

Passive

Attenuation

100x

Bandwidth

400MHz

Connector Type

BNC

Model Number p

PHV 1000

Safety Category Level

CAT I, CAT II

Safety Category Voltage

1000 V ac/dc, 4000 V

Series

PHV

Safety Category

CAT I 4000 V, CAT II 1000 V

Rise Time

0.9ns

Country of Origin

Germany