Polycase JB Series Black ABS Desktop Enclosure, Sloped Front, 139.7 x 133.35 x 41.4mm

RS Stock No.: 105-1033Brand: PolycaseManufacturers Part No.: JB-55R-0000
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Body Material

ABS

External Length

139.7 mm

External Width

133.4 mm

External Height

41.4 mm

External Dimensions

139.7 x 133.35 x 41.4mm

Weight

181.4g

Sloped Front

Yes

Colour

Black

Series

JB

Standards Met

RoHS, UL 94 5VA

Country of Origin

United States

Product details

Polycase Desktop JB Series

The JB Series of Polycase Desktop enclosures. The enclosures are made from a high-quality ABS material, which is also flame retardant, giving you peace of mind. Each model is supplied with a base, cover and screws for easy convenience. All models are highly reliable and excellent quality.

• Stylish trapezoid design
• Colour: Black
• Cover screws directly into base
• Various sizes available

Features & Benefits

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Polycase JB Series Black ABS Desktop Enclosure, Sloped Front, 139.7 x 133.35 x 41.4mm

P.O.A.

Polycase JB Series Black ABS Desktop Enclosure, Sloped Front, 139.7 x 133.35 x 41.4mm
Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

ABS

External Length

139.7 mm

External Width

133.4 mm

External Height

41.4 mm

External Dimensions

139.7 x 133.35 x 41.4mm

Weight

181.4g

Sloped Front

Yes

Colour

Black

Series

JB

Standards Met

RoHS, UL 94 5VA

Country of Origin

United States

Product details

Polycase Desktop JB Series

The JB Series of Polycase Desktop enclosures. The enclosures are made from a high-quality ABS material, which is also flame retardant, giving you peace of mind. Each model is supplied with a base, cover and screws for easy convenience. All models are highly reliable and excellent quality.

• Stylish trapezoid design
• Colour: Black
• Cover screws directly into base
• Various sizes available

Features & Benefits