Prysmian Conduit Cable H07V-R 1.5 mm² CSA , 750 V 17.5 A PVC Black 6491X

Image representative of range only

Price 1 Reel of 100 Metres

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 £ 30.42
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Harmonised Code H07V-R
Outer Sheath Material PVC
Type 6491X
Cross Sectional Area 1.5 mm²
Outer Diameter 3mm
Length 100m
Core Strands 7/0.53 mm
Sheath Colour Black
Voltage Rating 750 V
Current Rating 17.5 A
Insulation Wall Thickness 0.7mm
Cable Shape Single Core
Size of Strands 0.53 mm
Number of Strands 7
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

6491X Conduit Cable - H07V-R/H07V-U

These cables are intended to be used in electrical installation applications where cables are going to be protected by conduit or trunking. The 1.5mm2 to 25mm2 cables are of stranded construction, thus making them easier to install and reducing the risk of conductor breakage when cutting back the insulation. The copper conductors are insulated with PVC to BS 6004 table 1.,British BASEC approved. Cable Ref. No. 6491X, harmonised type HO7V-R1 (1.5 mm2 to 25 mm2) except yellow type.

Conductor CSA Diameter max. (mm) Current Rating (A) Insulation wall thk. (mm)
7//0.53 mm (1.5 mm2) 3.5 17 0.7
7//0.67 mm (2.5 mm2) 4.2 24 0.8
7//0.85 mm (4 mm2) 4.8 32 0.8
7//1.04 mm (6 mm2) 5.4 41 0.8
7//1.35 mm (10 mm2) 6.8 55 1.0
7//1.70 mm (16 mm2) 8.0 74 1.0
7//2.14 mm (25 mm2) 9.8 97 1.3
Voltage ratings:      
Between conductor and earth   450V  
Between conductors   750V  
Cable enclosed in a conduit or trunking (conductor operating temperature 70°C)      

Conduit Cable


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 381-012

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
Installations Middle East Co LLC, Showroom 4 - Sheikh Majid Building, Sheikh Zayed Road, PO Box 5253

For general enquiries: +971 4 3433444