onsemi FNB34060 Motor Driver IC, 600 V 80A 27-Pin, SPM3

RS Stock No.: 146-4108Brand: ON SemiconductorManufacturers Part No.: FNB34060T
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Output Configuration

3 Phase

Configuration

Array 6

Maximum Output Current

2A

Maximum IGBT Collector Current

80A

Maximum Supply Voltage

400 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SPM3

Maximum Operating Supply Voltage

400 V

Pin Count

27

Minimum Operating Supply Voltage

300 V

Series

Motion SPM 3

Product Length

44.2mm

Length

44.2mm

Height

5.7mm

Width

27mm

Product Height

5mm

Minimum Operating Temperature

-40 °C

Dimensions

44.2 x 27 x 5.7mm

Product Width

27mm

Maximum Operating Temperature

+150 °C

Product details

Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor

A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FNB34060 Motor Driver IC, 600 V 80A 27-Pin, SPM3

P.O.A.

onsemi FNB34060 Motor Driver IC, 600 V 80A 27-Pin, SPM3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Configuration

3 Phase

Configuration

Array 6

Maximum Output Current

2A

Maximum IGBT Collector Current

80A

Maximum Supply Voltage

400 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SPM3

Maximum Operating Supply Voltage

400 V

Pin Count

27

Minimum Operating Supply Voltage

300 V

Series

Motion SPM 3

Product Length

44.2mm

Length

44.2mm

Height

5.7mm

Width

27mm

Product Height

5mm

Minimum Operating Temperature

-40 °C

Dimensions

44.2 x 27 x 5.7mm

Product Width

27mm

Maximum Operating Temperature

+150 °C

Product details

Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor

A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more