Technical Document
Specifications
Brand
RelpolMounting Type
DIN Rail Mount
Contact Configuration
SPDT
Terminal Type
Screw
Series
MT-TUA
Maximum Operating Temperature
+45°C
Length
17.5mm
Depth
63.5mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Tin Oxide
Country of Origin
Poland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Relpol MT-TUA Series DIN Rail Mount Timer Relay, SPDT
1
P.O.A.
Relpol MT-TUA Series DIN Rail Mount Timer Relay, SPDT
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RelpolMounting Type
DIN Rail Mount
Contact Configuration
SPDT
Terminal Type
Screw
Series
MT-TUA
Maximum Operating Temperature
+45°C
Length
17.5mm
Depth
63.5mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Tin Oxide
Country of Origin
Poland