Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
16Mbit
Organisation
1M words x 16 bit
Number of Words
1M
Number of Bits per Word
16bit
Maximum Random Access Time
55ns
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
48
Dimensions
18.5 x 12.1 x 1mm
Maximum Operating Supply Voltage
3.6 V
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
18.5mm
Width
12.1mm
Minimum Operating Supply Voltage
2.7 V
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Renesas ElectronicsMemory Size
16Mbit
Organisation
1M words x 16 bit
Number of Words
1M
Number of Bits per Word
16bit
Maximum Random Access Time
55ns
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
48
Dimensions
18.5 x 12.1 x 1mm
Maximum Operating Supply Voltage
3.6 V
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
18.5mm
Width
12.1mm
Minimum Operating Supply Voltage
2.7 V
Country of Origin
Japan