RF Solutions RFM110W-433S1 RF Transmitter Module 433.92MHz, 3.6V

RS Stock No.: 125-1252Brand: RF SolutionsManufacturers Part No.: RFM110W-433S1
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

Transmitter

Supported Frequency Bands

433.92MHz

Modulation Technique

OOK

Maximum Output Power

+13dBm

Supported Bus Interfaces

2-Wire

Supply Voltage

3.6V

Dimensions

12.8 x 17.8 x 5mm

Height

5mm

Length

17.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.8mm

Country of Origin

China

Product details

RFM110W/RFM117W RF Transmitter and RFM210W/RFM217W RF Receiver Modules

The RFM110W/RFM117W are high performance, single-chip RF Transmitters. They are based on direct synthesis of the RF frequency.
The RFM210W/RFM217W are low power, high performance, standalone RF Receivers. Working with the built-in sleep timer, it consumes less power.

Embedded EEPROM
OOK (On/Off Key) Modulation
Transmitter Output Power -10 to +13 dBm
Transmitter Current Consumption 12.4 mA
Receiver Sensitivity: -108 dBm at 1 kbps
Receiver Current Consumption 3.8 mA
Low Sleep Current
Supply Voltage 1.8 V to 3.6 V
Transmitter Module Size 17.8 x 12.8 x 5 mm
Receiver Module Size 32 x 11 x 5 mm

Wireless Modules - RF Solutions

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RF Solutions RFM110W-433S1 RF Transmitter Module 433.92MHz, 3.6V

P.O.A.

RF Solutions RFM110W-433S1 RF Transmitter Module 433.92MHz, 3.6V
Stock information temporarily unavailable.

Technical Document

Specifications

Module Type

Transmitter

Supported Frequency Bands

433.92MHz

Modulation Technique

OOK

Maximum Output Power

+13dBm

Supported Bus Interfaces

2-Wire

Supply Voltage

3.6V

Dimensions

12.8 x 17.8 x 5mm

Height

5mm

Length

17.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.8mm

Country of Origin

China

Product details

RFM110W/RFM117W RF Transmitter and RFM210W/RFM217W RF Receiver Modules

The RFM110W/RFM117W are high performance, single-chip RF Transmitters. They are based on direct synthesis of the RF frequency.
The RFM210W/RFM217W are low power, high performance, standalone RF Receivers. Working with the built-in sleep timer, it consumes less power.

Embedded EEPROM
OOK (On/Off Key) Modulation
Transmitter Output Power -10 to +13 dBm
Transmitter Current Consumption 12.4 mA
Receiver Sensitivity: -108 dBm at 1 kbps
Receiver Current Consumption 3.8 mA
Low Sleep Current
Supply Voltage 1.8 V to 3.6 V
Transmitter Module Size 17.8 x 12.8 x 5 mm
Receiver Module Size 32 x 11 x 5 mm

Wireless Modules - RF Solutions