RF Solutions RFM219SW-433S1 RF Receiver Module 433MHz, 3.6V

RS Stock No.: 125-1258Brand: RF SolutionsManufacturers Part No.: RFM219SW-433S1
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

Receiver

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Receiver Sensitivity

-109dBm

Supported Bus Interfaces

4-Wire SPI

Supply Voltage

3.6V

Dimensions

16 x 16 x 5mm

Height

5mm

Length

16mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RF Solutions RFM219SW-433S1 RF Receiver Module 433MHz, 3.6V

P.O.A.

RF Solutions RFM219SW-433S1 RF Receiver Module 433MHz, 3.6V
Stock information temporarily unavailable.

Technical Document

Specifications

Module Type

Receiver

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Receiver Sensitivity

-109dBm

Supported Bus Interfaces

4-Wire SPI

Supply Voltage

3.6V

Dimensions

16 x 16 x 5mm

Height

5mm

Length

16mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

16mm

Country of Origin

China