Technical Document
Specifications
Brand
RittalType
Base/Plinth Trim Panel
For Use With
SE8 Floor Standing Enclosure
Colour
Black
Material
Steel
External Dimensions
100 x 1000mm
External Height
100 mm
External Width
1000 mm
Series
Flex-Block
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Rittal 100 x 1000mm Plinth for use with SE8 Floor Standing Enclosure
1
P.O.A.
Rittal 100 x 1000mm Plinth for use with SE8 Floor Standing Enclosure
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RittalType
Base/Plinth Trim Panel
For Use With
SE8 Floor Standing Enclosure
Colour
Black
Material
Steel
External Dimensions
100 x 1000mm
External Height
100 mm
External Width
1000 mm
Series
Flex-Block
Country of Origin
Germany