Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-323FL
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-20 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
350 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.1 x 1.35 x 1mm
Product details
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (In a Pack of 250) (ex VAT)
AED 0.21
Each (In a Pack of 250) (inc VAT)
250
AED 0.20
Each (In a Pack of 250) (ex VAT)
AED 0.21
Each (In a Pack of 250) (inc VAT)
250
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
250 - 500 | AED 0.20 | AED 50.00 |
750 - 1250 | AED 0.20 | AED 50.00 |
1500 - 2750 | AED 0.15 | AED 37.50 |
3000 - 12250 | AED 0.10 | AED 25.00 |
12500+ | AED 0.10 | AED 25.00 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-323FL
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-20 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
350 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.1 x 1.35 x 1mm
Product details