Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
12 V
Package Type
SOT-346T (SC-96)
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-15 V
Maximum Emitter Base Voltage
-6 V
Maximum Operating Frequency
280 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.9 x 1.6 x 0.85mm
Maximum Operating Temperature
+150 °C
Product details
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 1.60
Each (In a Pack of 50) (ex VAT)
AED 1.68
Each (In a Pack of 50) (inc VAT)
50
AED 1.60
Each (In a Pack of 50) (ex VAT)
AED 1.68
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.60 | AED 80.00 |
250 - 450 | AED 1.45 | AED 72.50 |
500 - 1200 | AED 1.35 | AED 67.50 |
1250 - 2450 | AED 1.25 | AED 62.50 |
2500+ | AED 1.20 | AED 60.00 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
12 V
Package Type
SOT-346T (SC-96)
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-15 V
Maximum Emitter Base Voltage
-6 V
Maximum Operating Frequency
280 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.9 x 1.6 x 0.85mm
Maximum Operating Temperature
+150 °C
Product details