Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-723
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Minimum DC Current Gain
30
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Typical Resistor Ratio
10
Base-Emitter Resistor
10KΩ
Dimensions
1.3 x 0.9 x 0.45mm
Typical Input Resistor
1 kΩ
Maximum Operating Temperature
+150 °C
Product details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Stock information temporarily unavailable.
Please check again later.
AED 0.10
Each (On a Reel of 8000) (ex VAT)
AED 0.105
Each (On a Reel of 8000) (inc VAT)
8000
AED 0.10
Each (On a Reel of 8000) (ex VAT)
AED 0.105
Each (On a Reel of 8000) (inc VAT)
8000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
8000 - 8000 | AED 0.10 | AED 800.00 |
16000+ | AED 0.10 | AED 800.00 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-723
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Minimum DC Current Gain
30
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Typical Resistor Ratio
10
Base-Emitter Resistor
10KΩ
Dimensions
1.3 x 0.9 x 0.45mm
Typical Input Resistor
1 kΩ
Maximum Operating Temperature
+150 °C
Product details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.