Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
11V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-323HE
Zener Type
Voltage Regulator
Pin Count
2
Maximum Reverse Leakage Current
10µA
Dimensions
2.1 x 1.5 x 0.8mm
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 500mW, TDZ, TFZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 1.25
Each (In a Pack of 50) (ex VAT)
AED 1.312
Each (In a Pack of 50) (inc VAT)
50
AED 1.25
Each (In a Pack of 50) (ex VAT)
AED 1.312
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.25 | AED 62.50 |
250 - 450 | AED 1.00 | AED 50.00 |
500 - 2450 | AED 0.95 | AED 47.50 |
2500 - 4950 | AED 0.90 | AED 45.00 |
5000+ | AED 0.85 | AED 42.50 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
11V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-323HE
Zener Type
Voltage Regulator
Pin Count
2
Maximum Reverse Leakage Current
10µA
Dimensions
2.1 x 1.5 x 0.8mm
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Product details