ROHM, 13V Zener Diode 500 mW SMT 2-Pin SOD-323HE

RS Stock No.: 133-2903Brand: ROHMManufacturers Part No.: TDZVTR13
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

13V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-323HE

Zener Type

Voltage Regulator

Pin Count

2

Maximum Reverse Leakage Current

10µA

Dimensions

2.1 x 1.5 x 0.8mm

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Country of Origin

Japan

Product details

Zener Diodes 500mW, TDZ, TFZ Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.30

Each (In a Pack of 50) (ex VAT)

AED 0.315

Each (In a Pack of 50) (inc VAT)

ROHM, 13V Zener Diode 500 mW SMT 2-Pin SOD-323HE

AED 0.30

Each (In a Pack of 50) (ex VAT)

AED 0.315

Each (In a Pack of 50) (inc VAT)

ROHM, 13V Zener Diode 500 mW SMT 2-Pin SOD-323HE
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
50 - 200AED 0.30AED 15.00
250 - 450AED 0.25AED 12.50
500 - 2450AED 0.25AED 12.50
2500 - 4950AED 0.25AED 12.50
5000+AED 0.20AED 10.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

13V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-323HE

Zener Type

Voltage Regulator

Pin Count

2

Maximum Reverse Leakage Current

10µA

Dimensions

2.1 x 1.5 x 0.8mm

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Country of Origin

Japan

Product details

Zener Diodes 500mW, TDZ, TFZ Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more