Roline 4 Port USB 3.0 USB A Hub, 100 x 63 x 23mm

RS Stock No.: 777-6754Brand: RolineManufacturers Part No.: 14.02.5027
brand-logo
View all in Home

Technical Document

Specifications

Brand

Roline

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Dimensions

100 x 63 x 23mm

Depth

63mm

Height

23mm

Width

100mm

Country of Origin

China

Product details

ROLINE USB 3.0 Hub, 4-port, White/Black Colour

1x upstream port and 4 downstream USB ports
Compatible with USB 3.0, USB 2.0 and USB 1.1
Supports SuperSpeed up to 5.0Gbit/s
LED Indicator
Self-power mode (power supply included)
Plug and Play
Material: plastic
Working temperature: 0 → 40゚C
Supports Windows 2000/XP/Vista/7/8

Supplied with

Hub, power supply, USB 3.0 cable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Roline 4 Port USB 3.0 USB A Hub, 100 x 63 x 23mm

P.O.A.

Roline 4 Port USB 3.0 USB A Hub, 100 x 63 x 23mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Roline

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Dimensions

100 x 63 x 23mm

Depth

63mm

Height

23mm

Width

100mm

Country of Origin

China

Product details

ROLINE USB 3.0 Hub, 4-port, White/Black Colour

1x upstream port and 4 downstream USB ports
Compatible with USB 3.0, USB 2.0 and USB 1.1
Supports SuperSpeed up to 5.0Gbit/s
LED Indicator
Self-power mode (power supply included)
Plug and Play
Material: plastic
Working temperature: 0 → 40゚C
Supports Windows 2000/XP/Vista/7/8

Supplied with

Hub, power supply, USB 3.0 cable