Technical Document
Specifications
Brand
RolineNumber of Usb Ports
2
USB Standard
USB 2.0
USB Connection Type
USB A
Dimensions
90 x 70 x 25mm
Depth
70mm
Height
25mm
Width
90mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Roline 2 Port USB 2.0 USB A USB Switch, 90 x 70 x 25mm
1
P.O.A.
Roline 2 Port USB 2.0 USB A USB Switch, 90 x 70 x 25mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RolineNumber of Usb Ports
2
USB Standard
USB 2.0
USB Connection Type
USB A
Dimensions
90 x 70 x 25mm
Depth
70mm
Height
25mm
Width
90mm
Country of Origin
China