D Shaped Earpiece for T5 Series

RS Stock No.: 781-1692Brand: RS PROManufacturers Part No.: 11DCH1040M2
brand-logo
View all in Walkie Talkie Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

D Shaped Earpiece

Compatible Models

T5 Series

Compatible Brands

Motorola

Country of Origin

China

Product details

D Shaped Earpiece with Lapel Mic and Inline PTT

Soft, skin-friendly ear hook material
Environmental PU cable reinforced with Kevlar
Suitable for many applications including; patrolling security personnel, hotel and catering staff, conference halls, restaurants and casinos etc

Speaker:
Dimensions: Ø 15mm x 6mm
Impedance: 320hm +/- 15% @ 1000Hz
Rated Input Power: 100mW
Maximum Power: 200mW
Sound Pressure Level: 105 +/- 3db @1000Hz

Microphone:
Type: Electrie Condenser Microphone
Impedance: 2.2 kOhm
Sensitivity: -40 +/- 3db @1000Hz (0db = 1V/PA)
Operating Voltage: 11.1-10Vdc

PTT:
Dimensions: 34.9 x 14.2 x 11.8mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

D Shaped Earpiece for T5 Series

P.O.A.

D Shaped Earpiece for T5 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

D Shaped Earpiece

Compatible Models

T5 Series

Compatible Brands

Motorola

Country of Origin

China

Product details

D Shaped Earpiece with Lapel Mic and Inline PTT

Soft, skin-friendly ear hook material
Environmental PU cable reinforced with Kevlar
Suitable for many applications including; patrolling security personnel, hotel and catering staff, conference halls, restaurants and casinos etc

Speaker:
Dimensions: Ø 15mm x 6mm
Impedance: 320hm +/- 15% @ 1000Hz
Rated Input Power: 100mW
Maximum Power: 200mW
Sound Pressure Level: 105 +/- 3db @1000Hz

Microphone:
Type: Electrie Condenser Microphone
Impedance: 2.2 kOhm
Sensitivity: -40 +/- 3db @1000Hz (0db = 1V/PA)
Operating Voltage: 11.1-10Vdc

PTT:
Dimensions: 34.9 x 14.2 x 11.8mm