RS PRO 2 x 115V, 2 x 22V Toroidal Transformer, 15VA

RS Stock No.: 124-3872Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V

Secondary Voltage Rating

2 x 22V

Power Rating

15VA

Secondary Current

341mA

Height

26.3mm

Weight

304g

Dimensions

60 x 60 x 26.3mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 x 115V, 2 x 22V Toroidal Transformer, 15VA

P.O.A.

RS PRO 2 x 115V, 2 x 22V Toroidal Transformer, 15VA
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V

Secondary Voltage Rating

2 x 22V

Power Rating

15VA

Secondary Current

341mA

Height

26.3mm

Weight

304g

Dimensions

60 x 60 x 26.3mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Country of Origin

India