RS PRO Black ABS Enclosure, Black Lid, 112 x 62 x 31mm
RS Stock No.: 153-3205Brand: RS PRO
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
112 mm
External Height
31 mm
External Width
62 mm
External Dimensions
112 x 62 x 31mm
Colour
Black
Lid Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 19.00
Each (ex VAT)
AED 19.95
Each (inc VAT)
RS PRO Black ABS Enclosure, Black Lid, 112 x 62 x 31mm
1
AED 19.00
Each (ex VAT)
AED 19.95
Each (inc VAT)
RS PRO Black ABS Enclosure, Black Lid, 112 x 62 x 31mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 19.00 |
10 - 14 | AED 18.75 |
15+ | AED 18.30 |
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
112 mm
External Height
31 mm
External Width
62 mm
External Dimensions
112 x 62 x 31mm
Colour
Black
Lid Colour
Black
Country of Origin
United Kingdom