RS PRO Power Brick AC/DC Adapter 5 x 5V dc Output, 0 → 8A Output
Technical Document
Specifications
Brand
RS ProAdapter Type
Power Brick Adapter
Plug Type
European Plug
Output Voltage
5 x 5V dc
Input Voltage
90 → 264V ac
Output Current
0 → 8A
Maximum Temperature
+40°C
Output Connector
USB
Number of Outputs
5
Standards Met
CE, EN 55013:2013, EN 55014-1:2006+A1+A2, EN 55014-2:1997, EN 55020:2007, EN 55022:2010, EN 55024:2010, EN 61000-3-2:2014, EN 61000-3-3:2013, TUV/GS EN 60950-1:2006, UL 60065
Length
88mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Width
60mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 191.95
Each (ex VAT)
AED 201.55
Each (inc VAT)
1
AED 191.95
Each (ex VAT)
AED 201.55
Each (inc VAT)
1
Technical Document
Specifications
Brand
RS ProAdapter Type
Power Brick Adapter
Plug Type
European Plug
Output Voltage
5 x 5V dc
Input Voltage
90 → 264V ac
Output Current
0 → 8A
Maximum Temperature
+40°C
Output Connector
USB
Number of Outputs
5
Standards Met
CE, EN 55013:2013, EN 55014-1:2006+A1+A2, EN 55014-2:1997, EN 55020:2007, EN 55022:2010, EN 55024:2010, EN 61000-3-2:2014, EN 61000-3-3:2013, TUV/GS EN 60950-1:2006, UL 60065
Length
88mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Width
60mm
Country of Origin
China