RS PRO Cat7a Cable LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 842-7359Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

500m

Terminated/Unterminated

Unterminated

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

EN 50173, EN 50288-6-1:2013, IEC61156-5:2009, ISO/IEC 11801 2011, RoHS Compliant

Cable Shape

Twisted Pair

Outer Diameter

8.5mm

American Wire Gauge

22

Conductor Strand Type

Solid

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Cat7a Cable LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)

P.O.A.

RS PRO Cat7a Cable LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

500m

Terminated/Unterminated

Unterminated

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

EN 50173, EN 50288-6-1:2013, IEC61156-5:2009, ISO/IEC 11801 2011, RoHS Compliant

Cable Shape

Twisted Pair

Outer Diameter

8.5mm

American Wire Gauge

22

Conductor Strand Type

Solid

Country of Origin

China