RS PRO Black/Yellow Impact Protector 710mm x 145mm
RS Stock No.: 221-7857Brand: RS PRO
Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Floor
Material
Rubber
Length
710mm
Colour
Black/Yellow
Height
100 mm
Width
145mm
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 502.05
Each (ex VAT)
AED 527.15
Each (inc VAT)
RS PRO Black/Yellow Impact Protector 710mm x 145mm
1
AED 502.05
Each (ex VAT)
AED 527.15
Each (inc VAT)
RS PRO Black/Yellow Impact Protector 710mm x 145mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Floor
Material
Rubber
Length
710mm
Colour
Black/Yellow
Height
100 mm
Width
145mm
Country of Origin
Mexico