RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 33.3A, 400W, 1 Output, 90 → 264 V ac, 127 → 370 V
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
33.3A
Power Rating
400W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
38.5mm
Embedded
Yes
Depth
76.2mm
Efficiency
0.91
Minimum Temperature
-40°C
Weight
400g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 401.85
Each (ex VAT)
AED 421.94
Each (inc VAT)
1
AED 401.85
Each (ex VAT)
AED 421.94
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 401.85 |
5 - 9 | AED 389.80 |
10 - 24 | AED 381.65 |
25+ | AED 375.35 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
33.3A
Power Rating
400W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
38.5mm
Embedded
Yes
Depth
76.2mm
Efficiency
0.91
Minimum Temperature
-40°C
Weight
400g
Maximum Temperature
+70°C
Country of Origin
China