RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 41.6A, 500W, 1 Output, 90 → 264 V ac, 127 → 370 V
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
41.6A
Power Rating
500W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
160mm
Width
43mm
Embedded
Yes
Depth
86mm
Efficiency
0.91
Minimum Temperature
-40°C
Weight
645g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 613.40
Each (ex VAT)
AED 644.07
Each (inc VAT)
1
AED 613.40
Each (ex VAT)
AED 644.07
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 613.40 |
5 - 9 | AED 595.05 |
10 - 24 | AED 584.30 |
25+ | AED 574.70 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
41.6A
Power Rating
500W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 127 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
160mm
Width
43mm
Embedded
Yes
Depth
86mm
Efficiency
0.91
Minimum Temperature
-40°C
Weight
645g
Maximum Temperature
+70°C
Country of Origin
China