RS PRO Filter Fan, 110 V, ac Operation, 138m³/h Filtered, 162m³/h Unimpeded, IP54, 204x204mm
RS Stock No.: 236-4596Brand: RS PRO
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
162m³/h
Noise Level
43dB(A)
Filtered Air Flow
138m³/h
Input Current
110mA
Input Power Rating
19W
AC or DC Operation
AC
Face Dimensions
204x204mm
Installation Depth
117.59mm
Supply Voltage
110 V
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 299.35
Each (ex VAT)
AED 314.32
Each (inc VAT)
RS PRO Filter Fan, 110 V, ac Operation, 138m³/h Filtered, 162m³/h Unimpeded, IP54, 204x204mm
1
AED 299.35
Each (ex VAT)
AED 314.32
Each (inc VAT)
RS PRO Filter Fan, 110 V, ac Operation, 138m³/h Filtered, 162m³/h Unimpeded, IP54, 204x204mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 299.35 |
10 - 99 | AED 290.30 |
100+ | AED 254.25 |
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
162m³/h
Noise Level
43dB(A)
Filtered Air Flow
138m³/h
Input Current
110mA
Input Power Rating
19W
AC or DC Operation
AC
Face Dimensions
204x204mm
Installation Depth
117.59mm
Supply Voltage
110 V
IP Rating
IP54
Country of Origin
China