RS PRO Filter Fan, 115 V, ac Operation, 586m³/h Filtered, 671m³/h Unimpeded, IP54, 180x180mm
RS Stock No.: 236-4603Brand: RS PRO
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
671m³/h
Noise Level
63dB(A)
Filtered Air Flow
586m³/h
Input Current
420mA
Input Power Rating
50W
AC or DC Operation
AC
Face Dimensions
180x180mm
Installation Depth
65mm
Supply Voltage
115 V
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 752.95
Each (ex VAT)
AED 790.60
Each (inc VAT)
RS PRO Filter Fan, 115 V, ac Operation, 586m³/h Filtered, 671m³/h Unimpeded, IP54, 180x180mm
1
AED 752.95
Each (ex VAT)
AED 790.60
Each (inc VAT)
RS PRO Filter Fan, 115 V, ac Operation, 586m³/h Filtered, 671m³/h Unimpeded, IP54, 180x180mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 752.95 |
10 - 99 | AED 729.50 |
100+ | AED 636.15 |
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
671m³/h
Noise Level
63dB(A)
Filtered Air Flow
586m³/h
Input Current
420mA
Input Power Rating
50W
AC or DC Operation
AC
Face Dimensions
180x180mm
Installation Depth
65mm
Supply Voltage
115 V
IP Rating
IP54
Country of Origin
China