RS PRO Filter Fan, 24 V, dc Operation, 84m³/h Filtered, 84m³/h Unimpeded, IP54, 120x120mm
RS Stock No.: 236-4598Brand: RS PRO
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
84m³/h
Noise Level
30dB(A)
Filtered Air Flow
84m³/h
Input Current
78mA
Input Power Rating
4.8W
AC or DC Operation
DC
Face Dimensions
120x120mm
Installation Depth
97.31mm
Supply Voltage
24 V
IP Rating
IP54
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 235.45
Each (ex VAT)
AED 247.22
Each (inc VAT)
RS PRO Filter Fan, 24 V, dc Operation, 84m³/h Filtered, 84m³/h Unimpeded, IP54, 120x120mm
1
AED 235.45
Each (ex VAT)
AED 247.22
Each (inc VAT)
RS PRO Filter Fan, 24 V, dc Operation, 84m³/h Filtered, 84m³/h Unimpeded, IP54, 120x120mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 235.45 |
10 - 99 | AED 226.55 |
100+ | AED 195.80 |
Technical Document
Specifications
Brand
RS ProUnimpeded Air Flow
84m³/h
Noise Level
30dB(A)
Filtered Air Flow
84m³/h
Input Current
78mA
Input Power Rating
4.8W
AC or DC Operation
DC
Face Dimensions
120x120mm
Installation Depth
97.31mm
Supply Voltage
24 V
IP Rating
IP54
Country of Origin
China