RS PRO Switching Power Supply, 24V dc, 42A, 1kW, 1 Output, 80 → 277V ac Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
42A
Power Rating
1kW
Number of Outputs
1
Input Voltage
80 → 277V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
190mm
Width
40.5mm
Embedded
Yes
Depth
127mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1.25kg
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 1,200.45
Each (ex VAT)
AED 1,260.47
Each (inc VAT)
1
AED 1,200.45
Each (ex VAT)
AED 1,260.47
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 1,200.45 |
5 - 9 | AED 1,164.45 |
10 - 24 | AED 1,142.70 |
25+ | AED 1,123.95 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
42A
Power Rating
1kW
Number of Outputs
1
Input Voltage
80 → 277V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
190mm
Width
40.5mm
Embedded
Yes
Depth
127mm
Efficiency
0.94
Minimum Temperature
-40°C
Weight
1.25kg
Maximum Temperature
+70°C
Country of Origin
China