RS PRO White Reusable Cotton Forearm Sleeve, 16in Length
RS Stock No.: 253-5115Brand: RS PRO
Technical Document
Specifications
Brand
RS ProMaterial
Cotton
Material Properties
Lightweight
Reusable/Disposable
Reusable
Length
16in
Colour
White
Cuff Type
Elasticated
Thumb Slot
No
Country of Origin
Pakistan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 199.90
1 Pair (ex VAT)
AED 209.90
1 Pair (inc VAT)
RS PRO White Reusable Cotton Forearm Sleeve, 16in Length
1
AED 199.90
1 Pair (ex VAT)
AED 209.90
1 Pair (inc VAT)
RS PRO White Reusable Cotton Forearm Sleeve, 16in Length
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProMaterial
Cotton
Material Properties
Lightweight
Reusable/Disposable
Reusable
Length
16in
Colour
White
Cuff Type
Elasticated
Thumb Slot
No
Country of Origin
Pakistan