Samsung 128 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 136-3052Brand: SamsungManufacturers Part No.: MB-MC128DA/EU
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Samsung

Card Format

MicroSDHC

Capacity

128 GB

Speed Class Rating

Class 10, UHS-1 U1

Temperature Range

-25 → +85°C

Country of Origin

Korea, Republic Of

Product details

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung 128 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Samsung 128 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Samsung

Card Format

MicroSDHC

Capacity

128 GB

Speed Class Rating

Class 10, UHS-1 U1

Temperature Range

-25 → +85°C

Country of Origin

Korea, Republic Of

Product details

MicroSD/SDHC/SDXC Cards