Technical Document
Specifications
Brand
SamsungModel
850 EVO
Internal/External
Internal
Form Factor
2.5 in
Capacity
4 TB
Interface
SATA III
Nand Type
V-NAND
Dimensions
69.85 x 100.8 x 6.86mm
Length
69.85mm
Width
100.8mm
Height
6.86mm
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Solid State Drives
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Samsung 850 EVO 2.5 in 4 TB Internal SSD Hard Drive
1
P.O.A.
Samsung 850 EVO 2.5 in 4 TB Internal SSD Hard Drive
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SamsungModel
850 EVO
Internal/External
Internal
Form Factor
2.5 in
Capacity
4 TB
Interface
SATA III
Nand Type
V-NAND
Dimensions
69.85 x 100.8 x 6.86mm
Length
69.85mm
Width
100.8mm
Height
6.86mm
PRICED TO CLEAR
Yes
Country of Origin
China
Product details