Samsung 960 EVO M.2 (2280) 1 TB Internal SSD Hard Drive

RS Stock No.: 136-3067Brand: SamsungManufacturers Part No.: MZ-V6P1T0BW
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Samsung

Model

960 EVO

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

1 TB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

V-NAND

Dimensions

22.1 x 80.01 x 2.29mm

Length

22.1mm

Width

80.01mm

Height

2.29mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung 960 EVO M.2 (2280) 1 TB Internal SSD Hard Drive

P.O.A.

Samsung 960 EVO M.2 (2280) 1 TB Internal SSD Hard Drive
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Samsung

Model

960 EVO

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

1 TB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

V-NAND

Dimensions

22.1 x 80.01 x 2.29mm

Length

22.1mm

Width

80.01mm

Height

2.29mm