Samsung SRN-1673SP, 16 Channel Network Video Recorder

RS Stock No.: 121-8627Brand: SamsungManufacturers Part No.: SRN-1673SP/CU
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Brand

Samsung

Model Number

SRN-1673SP

Resolution

8 (Up to 16 Channel / CIF) MP

Number of Channels

16

Depth

391.8 mm

Height

95.9 mm

Width

440mm

Country of Origin

China

Product details

Samsung SRN-1673S 16 Channel Network Video Recorder with PoE Switch

The Samsung SRN-1673S is an easy to use Plug and Play 16-channel Network Video Recorder. The built-in PoE/PoE+ network switch allows cameras to be connected directly to the NVR eliminating the need for extra hardware. Equipped with 1-4 front-accessible hard drives provide up to 16 TB of storage allows for long-term recording. An HDMI/ VGA monitor can be connected and controlled with USB mouse/IR remote for easy setup and monitoring

Up to 16 Channel 8M supported
80Mbps network camera recording
Plug and play by 16 PoE/PoE+ ports
Max. 4HDDs, e-SATA storage supported
HDD removable (Easy install)
HDMI / VGA local monitor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung SRN-1673SP, 16 Channel Network Video Recorder

P.O.A.

Samsung SRN-1673SP, 16 Channel Network Video Recorder
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Samsung

Model Number

SRN-1673SP

Resolution

8 (Up to 16 Channel / CIF) MP

Number of Channels

16

Depth

391.8 mm

Height

95.9 mm

Width

440mm

Country of Origin

China

Product details

Samsung SRN-1673S 16 Channel Network Video Recorder with PoE Switch

The Samsung SRN-1673S is an easy to use Plug and Play 16-channel Network Video Recorder. The built-in PoE/PoE+ network switch allows cameras to be connected directly to the NVR eliminating the need for extra hardware. Equipped with 1-4 front-accessible hard drives provide up to 16 TB of storage allows for long-term recording. An HDMI/ VGA monitor can be connected and controlled with USB mouse/IR remote for easy setup and monitoring

Up to 16 Channel 8M supported
80Mbps network camera recording
Plug and play by 16 PoE/PoE+ ports
Max. 4HDDs, e-SATA storage supported
HDD removable (Easy install)
HDMI / VGA local monitor