Sanwa Electric Instruments Temperature Sensor

RS Stock No.: 756-6904Brand: Sanwa Electric InstrumentsManufacturers Part No.: T-300PC
brand-logo
View all in Multimeter Accessories

Technical Document

Specifications

Accessory Type

Temperature Sensor

Country of Origin

Japan

Product details

T-300PC Thermocouple Probe

Temperature range: -50 to +300 °C
Platinic thin film
Sensor diameter 3.2 mm and 135 mm long
Cable length 2.2 m
Accuracy: ±1.9 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sanwa Electric Instruments Temperature Sensor

P.O.A.

Sanwa Electric Instruments Temperature Sensor
Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Temperature Sensor

Country of Origin

Japan

Product details

T-300PC Thermocouple Probe

Temperature range: -50 to +300 °C
Platinic thin film
Sensor diameter 3.2 mm and 135 mm long
Cable length 2.2 m
Accuracy: ±1.9 °C