Schneider Electric Panel Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, DPDT
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
16A
Terminal Type
Plug In
Maximum Switching Voltage AC
300V
Maximum Switching Voltage DC
28V
Length
34.9mm
Coil Resistance
470 Ω
Coil Power
1.4W
Height
35.4mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
1.5kV rms
Depth
50mm
Maximum Switching Power DC
500mW
Application
Power
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
16A
Terminal Type
Plug In
Maximum Switching Voltage AC
300V
Maximum Switching Voltage DC
28V
Length
34.9mm
Coil Resistance
470 Ω
Coil Power
1.4W
Height
35.4mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
1.5kV rms
Depth
50mm
Maximum Switching Power DC
500mW
Application
Power
Country of Origin
China