Schneider Electric 0.4 kW Servo Motor, with 3.82 Nm Torque, 220 V, 3000 rpm

RS Stock No.: 770-1432Brand: Schneider ElectricManufacturers Part No.: BCH0602O12A1C
brand-logo
View all in Home

Technical Document

Specifications

Supply Voltage

220 V

Power Rating

0.4 kW

Output Speed

3000 rpm

Shaft Diameter

14mm

Maximum Output Torque

3.82 Nm

Dimensions

160.7 x 60 x 60 mm

Length

160.7mm

Width

60mm

Depth

60mm

Country of Origin

Taiwan, Province Of China

Product details

BCH Servo Motors

All BCH Servo Motors are equipped with high resolution (20-bit) incremental encoder as standard making them ideal for high performance applications.

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 0.4 kW Servo Motor, with 3.82 Nm Torque, 220 V, 3000 rpm

P.O.A.

Schneider Electric 0.4 kW Servo Motor, with 3.82 Nm Torque, 220 V, 3000 rpm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

220 V

Power Rating

0.4 kW

Output Speed

3000 rpm

Shaft Diameter

14mm

Maximum Output Torque

3.82 Nm

Dimensions

160.7 x 60 x 60 mm

Length

160.7mm

Width

60mm

Depth

60mm

Country of Origin

Taiwan, Province Of China

Product details

BCH Servo Motors

All BCH Servo Motors are equipped with high resolution (20-bit) incremental encoder as standard making them ideal for high performance applications.

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.