Schneider Electric Illuminated Rocker Switch

RS Stock No.: 532-083Brand: Schneider ElectricManufacturers Part No.: ENN34028
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Current Rating

10 A@ 250 V

Illuminated

Yes

Actuator Colour

Grey

Country of Origin

France

Product details

Flush-mounted switches and push buttons - Mureva

Sealed to IP44 / IK 08.
Grey or white colour.
The illuminated push buttons and the label holders are supplied with the bulb pre-installed.

Sarel - Mureva range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Illuminated Rocker Switch

P.O.A.

Schneider Electric Illuminated Rocker Switch
Stock information temporarily unavailable.

Technical Document

Specifications

Contact Current Rating

10 A@ 250 V

Illuminated

Yes

Actuator Colour

Grey

Country of Origin

France

Product details

Flush-mounted switches and push buttons - Mureva

Sealed to IP44 / IK 08.
Grey or white colour.
The illuminated push buttons and the label holders are supplied with the bulb pre-installed.

Sarel - Mureva range