Schneider Electric 3 port Actuated Valve, 2in Pipe Size, 312 kPa

RS Stock No.: 122-5846Brand: Schneider ElectricManufacturers Part No.: MZ3651
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

2in

Number of Ports

3

Maximum Working Pressure

312 kPa

Body Material

Bronze

Country of Origin

Italy

Product details

3 Way MZ Seat Valves

The introduction of this 3 way seat valve from Schneider Electric is part of the MZ range. Characteristics include mixing or diverting valves for hot and chilled water. The spindle moves in a linear motion, to control the flow to suit the load. The MZ valve is made from Bronze to ensure it with stands the demands. Connections to the valve are internally threaded to ensure a sealed connection. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems and domestic hot water systems.

Features and Benefits

Bronze: Leaded Gunmetal body
For hot and chilled water use
Internally threaded connection
Pressure class: PN 16
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 port Actuated Valve, 2in Pipe Size, 312 kPa

P.O.A.

Schneider Electric 3 port Actuated Valve, 2in Pipe Size, 312 kPa
Stock information temporarily unavailable.

Technical Document

Specifications

Compatible Pipe Size

2in

Number of Ports

3

Maximum Working Pressure

312 kPa

Body Material

Bronze

Country of Origin

Italy

Product details

3 Way MZ Seat Valves

The introduction of this 3 way seat valve from Schneider Electric is part of the MZ range. Characteristics include mixing or diverting valves for hot and chilled water. The spindle moves in a linear motion, to control the flow to suit the load. The MZ valve is made from Bronze to ensure it with stands the demands. Connections to the valve are internally threaded to ensure a sealed connection. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems and domestic hot water systems.

Features and Benefits

Bronze: Leaded Gunmetal body
For hot and chilled water use
Internally threaded connection
Pressure class: PN 16
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.