Technical Document
Specifications
Brand
Schneider ElectricCompatible Pipe Size
1-1/2in
Number of Ports
3
Maximum Working Pressure
120 kPa
Body Material
Bronze
Country of Origin
Italy
Product details
3 Way MZX Seat Valves
The introduction of this 3 way seat valve from Schneider Electric is part of the MZX range. Characteristics include mixing or diverting valves for hot and chilled water. The spindle moves in a linear motion, to control the flow to suit the load. The MZX valve is made from Bronze to ensure it withstands the demands. Connections to the valve are internally threaded to ensure a sealed connection. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems and domestic hot water systems.
Features and Benefits
Valve body: Bronze: Leaded Gunmetal body
For hot and chilled water use
Internally threaded connection
Pressure class: PN 16
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricCompatible Pipe Size
1-1/2in
Number of Ports
3
Maximum Working Pressure
120 kPa
Body Material
Bronze
Country of Origin
Italy
Product details
3 Way MZX Seat Valves
The introduction of this 3 way seat valve from Schneider Electric is part of the MZX range. Characteristics include mixing or diverting valves for hot and chilled water. The spindle moves in a linear motion, to control the flow to suit the load. The MZX valve is made from Bronze to ensure it withstands the demands. Connections to the valve are internally threaded to ensure a sealed connection. It can be used in a wide range of applications such as heating, cooling, Air Conditioning systems and domestic hot water systems.
Features and Benefits
Valve body: Bronze: Leaded Gunmetal body
For hot and chilled water use
Internally threaded connection
Pressure class: PN 16
Max. Temperature of medium: 120°C
Min. Temperature of medium: 2°C
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.