Schneider Electric Plug In Non-Latching Relay, 6V dc Coil, SPDT

RS Stock No.: 922-1714Brand: Schneider ElectricManufacturers Part No.: RXG15RD
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Number of Poles

1

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V

Length

13mm

Coil Resistance

68 Ω

Coil Power

530mW

Life

10000000 cycles

Contact Material

Silver Alloy

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

29mm

Height

30.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Industrial

Country of Origin

China

Product details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 20.00

Each (ex VAT)

AED 21.00

Each (inc VAT)

Schneider Electric Plug In Non-Latching Relay, 6V dc Coil, SPDT

AED 20.00

Each (ex VAT)

AED 21.00

Each (inc VAT)

Schneider Electric Plug In Non-Latching Relay, 6V dc Coil, SPDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Number of Poles

1

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V

Length

13mm

Coil Resistance

68 Ω

Coil Power

530mW

Life

10000000 cycles

Contact Material

Silver Alloy

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

29mm

Height

30.8mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Industrial

Country of Origin

China

Product details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more