Technical Document
Specifications
Brand
Schneider ElectricCompatible Pipe Size
100mm
Number of Ports
3
Maximum Working Pressure
200 kPa
Body Material
Cast Iron
Country of Origin
Italy
Product details
3 Way Globe Valves, Flanged PN16
The VG311F valve range can be used in a wide variety of applications such as heating, cooling and air handling.
The valve can handle the following types of media: hot and chilled water; water with antifreeze additives such as glycol, up to 50%
If the valve is used for media at temperatures below 0 0176C (32°F), it should be equipped with a stem heater in order to prevent ice formation on the valve stem.
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricCompatible Pipe Size
100mm
Number of Ports
3
Maximum Working Pressure
200 kPa
Body Material
Cast Iron
Country of Origin
Italy
Product details
3 Way Globe Valves, Flanged PN16
The VG311F valve range can be used in a wide variety of applications such as heating, cooling and air handling.
The valve can handle the following types of media: hot and chilled water; water with antifreeze additives such as glycol, up to 50%
If the valve is used for media at temperatures below 0 0176C (32°F), it should be equipped with a stem heater in order to prevent ice formation on the valve stem.
Schneider Electric Valves
Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.