Schneider Electric 4 port Actuated Valve, 15mm Pipe Size, 250 kPa

RS Stock No.: 122-5854Brand: Schneider ElectricManufacturers Part No.: VZ419C15BP06
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

15mm

Number of Ports

4

Maximum Working Pressure

250 kPa

Body Material

Brass

Country of Origin

Italy

Product details

3 Way VZ*19C Linear Zone Valves

Schneider Electric has introduced this linear zone valve as part of the VZ range. This valve is for fine control of hot or chilled water in terminal units such as fan coils, radiator heating; or for small reheaters, recoolers. The VZ range of valves incorporates a double O-Ring design on the plug to ensure a leak tight seal. This measure ensures no loss of energy leakage through the valve.

Features and Benefits

Valve body: Brass
For hot and chilled water use
Compression ended valves
Double O-Ring

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 4 port Actuated Valve, 15mm Pipe Size, 250 kPa

P.O.A.

Schneider Electric 4 port Actuated Valve, 15mm Pipe Size, 250 kPa
Stock information temporarily unavailable.

Technical Document

Specifications

Compatible Pipe Size

15mm

Number of Ports

4

Maximum Working Pressure

250 kPa

Body Material

Brass

Country of Origin

Italy

Product details

3 Way VZ*19C Linear Zone Valves

Schneider Electric has introduced this linear zone valve as part of the VZ range. This valve is for fine control of hot or chilled water in terminal units such as fan coils, radiator heating; or for small reheaters, recoolers. The VZ range of valves incorporates a double O-Ring design on the plug to ensure a leak tight seal. This measure ensures no loss of energy leakage through the valve.

Features and Benefits

Valve body: Brass
For hot and chilled water use
Compression ended valves
Double O-Ring

Schneider Electric Valves

Schneider Electric provides an extensive range of valves to meet all the different operating conditions and applications found in a modern building. Schneider Electric valves offer a high range, providing close and accurate control of the medium and ensuring minimum energy usage.