Siemens 1LA7 Reversible Induction AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

RS Stock No.: 775-4640Brand: SiemensManufacturers Part No.: 1LA7 063-4AB11
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

0.18 kW

Efficiency Class

IE1

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1350 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

11mm

Shaft Length

23mm

Width

120mm

Maximum Output Torque

1.3 Nm

Rotation

Reversible

Current Rating

580 mA

Length

232mm

Dimensions

232 x 120 x 124 mm

Series

1LA7

Depth

124mm

Country of Origin

Czech Republic

Product details

4 Pole, Flange Mounted Motors - 1LA7 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.

Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 1LA7 Reversible Induction AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

P.O.A.

Siemens 1LA7 Reversible Induction AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Power Rating

0.18 kW

Efficiency Class

IE1

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1350 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

11mm

Shaft Length

23mm

Width

120mm

Maximum Output Torque

1.3 Nm

Rotation

Reversible

Current Rating

580 mA

Length

232mm

Dimensions

232 x 120 x 124 mm

Series

1LA7

Depth

124mm

Country of Origin

Czech Republic

Product details

4 Pole, Flange Mounted Motors - 1LA7 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.

Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more