Siemens 3RB Overload Relay NO/NC, 1 → 4 A F.L.C, 10 A Contact Rating, 1.5 kW, 3P, Sirius Classic

RS Stock No.: 621-1880Brand: SiemensManufacturers Part No.: 3RB2016-1PB0
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

1 → 4 A

Contact Current Rating

10 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

1.5 kW

Normal State Configuration

NO/NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

64mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic

Product details

3RB20 range

Internal power supply
Auxiliary contacts 1 NO+1NC
Manual/Automatic Reset
Switching position indicator
Test function
Phase failure/unbalance sensitivity

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Electronic Overload Relays

The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 3RB Overload Relay NO/NC, 1 → 4 A F.L.C, 10 A Contact Rating, 1.5 kW, 3P, Sirius Classic

P.O.A.

Siemens 3RB Overload Relay NO/NC, 1 → 4 A F.L.C, 10 A Contact Rating, 1.5 kW, 3P, Sirius Classic
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

1 → 4 A

Contact Current Rating

10 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

1.5 kW

Normal State Configuration

NO/NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Depth

73mm

Length

64mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Country of Origin

Czech Republic

Product details

3RB20 range

Internal power supply
Auxiliary contacts 1 NO+1NC
Manual/Automatic Reset
Switching position indicator
Test function
Phase failure/unbalance sensitivity

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Electronic Overload Relays

The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more